771-9973/106-802 | WAGO

Connection line, 8 m, socket, 3 pole straight to open end, 1.5 mm², 771-9973/106-802

Order No.: 45P2200
EAN: 4055143482486
MPN:
771-9973/106-802
Series: 771
WAGO
771-9973/106-802 WAGO Pre-assembled Connector Systems Image 1
771-9973/106-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.1261 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1261 €

Connecting line, 771-9973/106-802, WAGO

The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. This pluggable installation connector can be used when criteria repeat or is distributed on a defined pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • With P coding for use in realising an uninterruptible power supply
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No