771-9973/107-302 | WAGO

Connection line, 3 m, socket, 3 pole straight to open end, 2.5 mm², 771-9973/107-302

Order No.: 45P2207
EAN: 4045454523213
MPN:
771-9973/107-302
Series: 771
WAGO
771-9973/107-302 WAGO Pre-assembled Connector Systems Image 1
771-9973/107-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.9008 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.9008 €

Connecting line, 771-9973/107-302, WAGO

The WINSTA MIDI Connecting line P coding supports rapid, correct installation. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows resource-efficient, error-free installation in numerous possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For UPS applications
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No