771-9973/107-801 | WAGO

Connection line, 8 m, socket, 3 pole straight to open end, 2.5 mm², 771-9973/107-801

Order No.: 45P2216
EAN: 4045454402310
MPN:
771-9973/107-801
Series: 771
WAGO
771-9973/107-801 WAGO Pre-assembled Connector Systems Image 1
771-9973/107-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.1467 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1467 €

Connecting line, 771-9973/107-801, WAGO

The WINSTA MIDI Connecting line with protection against mismating. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to various requirements in no time flat. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • For UPS applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No