771-9973/116-102 | WAGO

Connection line, 1 m, socket, 3 pole straight to open end, 1.5 mm², 771-9973/116-102

Order No.: 45P2219
EAN: 4055143483780
MPN:
771-9973/116-102
Series: 771
WAGO
771-9973/116-102 WAGO Pre-assembled Connector Systems Image 1
771-9973/116-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9857 €

Connecting line, 771-9973/116-102, WAGO

The WINSTA MIDI Connecting line P coding. This pluggable installation connector can be used when specifications repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • For UPS applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No