771-9973/116-302 | WAGO

Connection line, 3 m, socket, 3 pole straight to open end, 1.5 mm², 771-9973/116-302

Order No.: 45P2223
EAN: 4055143483797
MPN:
771-9973/116-302
Series: 771
WAGO
771-9973/116-302 WAGO Pre-assembled Connector Systems Image 1
771-9973/116-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.3415 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3415 €

Connecting line, 771-9973/116-302, WAGO

The WINSTA MIDI Connecting line 3-pole is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. This pluggable installation connector is useful when criteria repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With P coding for use in realising an uninterruptible power supply
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No