771-9973/116-501 | WAGO

Connection line, 5 m, socket, 3 pole straight to open end, 1.5 mm², 771-9973/116-501

Order No.: 45P2226
EAN: 4045454402198
MPN:
771-9973/116-501
Series: 771
WAGO
771-9973/116-501 WAGO Pre-assembled Connector Systems Image 1
771-9973/116-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.6616 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6616 €

Connecting line, 771-9973/116-501, WAGO

The WINSTA MIDI Connecting line P coding. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in seconds. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • For automation controllers
  • With P coding for uninterruptible power supply
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No