771-9973/116-702 | WAGO

Connection line, 7 m, socket, 3 pole straight to open end, 1.5 mm², 771-9973/116-702

Order No.: 45P2238
EAN: 4055143483834
MPN:
771-9973/116-702
Series: 771
WAGO
771-9973/116-702 WAGO Pre-assembled Connector Systems Image 1
771-9973/116-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.0055 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.0055 €

Connecting line, 771-9973/116-702, WAGO

The WINSTA MIDI Connecting line P coding. This pluggable installation connector is useful when specifications repeat or is distributed on a defined pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • For UPS applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No