771-9973/117-201 | WAGO

Connection line, 2 m, socket, 3 pole straight to open end, 2.5 mm², 771-9973/117-201

Order No.: 45P2275
EAN: 4045454402358
MPN:
771-9973/117-201
Series: 771
WAGO
771-9973/117-201 WAGO Pre-assembled Connector Systems Image 1
771-9973/117-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.4002 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4002 €

Connecting line, 771-9973/117-201, WAGO

The WINSTA MIDI Connecting line P coding is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows resource-efficient, error-free installation in numerous possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • With P coding for fault-free power supply
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No