771-9973/117-302 | WAGO

Connection line, 3 m, socket, 3 pole straight to open end, 2.5 mm², 771-9973/117-302

Order No.: 45P2324
EAN: 4055143486002
MPN:
771-9973/117-302
Series: 771
WAGO
771-9973/117-302 WAGO Pre-assembled Connector Systems Image 1
771-9973/117-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.2324 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2324 €

Connecting line, 771-9973/117-302, WAGO

The WINSTA MIDI Connecting line with protection type IP20. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • Simple circuits
  • With P coding for use in realising an uninterruptible power supply
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No