771-9973/117-402 | WAGO

Connection line, 4 m, socket, 3 pole straight to open end, 2.5 mm², 771-9973/117-402

Order No.: 45P2365
EAN: 4055143486026
MPN:
771-9973/117-402
Series: 771
WAGO
771-9973/117-402 WAGO Pre-assembled Connector Systems Image 1
771-9973/117-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.0527 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.0527 €

Connecting line, 771-9973/117-402, WAGO

The WINSTA MIDI Connecting line rated current 20 A allows assembly of fine-stranded and solid conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in no time flat. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • With P coding for uninterruptible power supply
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No