771-9973/117-502 | WAGO

Connection line, 5 m, socket, 3 pole straight to open end, 2.5 mm², 771-9973/117-502

Order No.: 45P2367
EAN: 4055143486040
MPN:
771-9973/117-502
Series: 771
WAGO
771-9973/117-502 WAGO Pre-assembled Connector Systems Image 1
771-9973/117-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.8968 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8968 €

Connecting line, 771-9973/117-502, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports rapid, correct installation. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows resource-efficient, error-free installation in a large number of applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For UPS applications
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No