771-9973/117-701 | WAGO

Connection line, 7 m, socket, 3 pole straight to open end, 2.5 mm², 771-9973/117-701

Order No.: 45P2374
EAN: 4045454402426
MPN:
771-9973/117-701
Series: 771
WAGO
771-9973/117-701 WAGO Pre-assembled Connector Systems Image 1
771-9973/117-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.5612 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
25.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.5612 €

Connecting line, 771-9973/117-701, WAGO

The WINSTA MIDI Connecting line P coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • Simple circuits
  • With P coding for use in realising an uninterruptible power supply
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No