771-9973/117-801 | WAGO
Connection line, 8 m, socket, 3 pole straight to open end, 2.5 mm², 771-9973/117-801
Connecting line, 771-9973/117-801, WAGO
The WINSTA MIDI Connecting line with protection against mismating provides the foundation for assembly of solid and fine-stranded conductors. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows fast, efficient, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- For UPS applications
- Fast, secure installation
Connection (1) | socket, 3 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 8 m | |
Coding | P | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |