771-9973/206-701 | WAGO

Connection line, 7 m, plug, 3 pole straight to open end, 1.5 mm², 771-9973/206-701

Order No.: 45P3959
EAN: 4045454403232
MPN:
771-9973/206-701
Series: 771
WAGO
771-9973/206-701 WAGO Pre-assembled Connector Systems Image 1
771-9973/206-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.067 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.067 €

Connecting line, 771-9973/206-701, WAGO

The WINSTA MIDI Connecting line P coding. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to a huge variety of requirements in next to no time. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site.

Features

  • Effective protection against mismating
  • For UPS applications
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No