771-9973/207-301 | WAGO

Connection line, 3 m, plug, 3 pole straight to open end, 2.5 mm², 771-9973/207-301

Order No.: 45P3967
EAN: 4045454389635
MPN:
771-9973/207-301
Series: 771
WAGO
771-9973/207-301 WAGO Pre-assembled Connector Systems Image 1
771-9973/207-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.9008 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.9008 €

Connecting line, 771-9973/207-301, WAGO

The WINSTA MIDI Connecting line rated current 20 A. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For UPS applications
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No