771-9973/207-801 | WAGO

Connection line, 8 m, plug, 3 pole straight to open end, 2.5 mm², 771-9973/207-801

Order No.: 45P3977
EAN: 4045454402518
MPN:
771-9973/207-801
Series: 771
WAGO
771-9973/207-801 WAGO Pre-assembled Connector Systems Image 1
771-9973/207-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.1467 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1467 €

Connecting line, 771-9973/207-801, WAGO

The WINSTA MIDI Connecting line with protection type IP20 is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • For UPS applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No