771-9973/207-802 | WAGO

Connection line, 8 m, plug, 3 pole straight to open end, 2.5 mm², 771-9973/207-802

Order No.: 45P3978
EAN: 4055143484824
MPN:
771-9973/207-802
Series: 771
WAGO
771-9973/207-802 WAGO Pre-assembled Connector Systems Image 1
771-9973/207-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.1467 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1467 €

Connecting line, 771-9973/207-802, WAGO

The WINSTA MIDI Connecting line with protection type IP20 supports rapid, correct installation. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows flexible, error-free installation in a large number of applications. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With P coding for fault-free power supply
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No