771-9973/216-601 | WAGO

Connection line, 6 m, plug, 3 pole straight to open end, 1.5 mm², 771-9973/216-601

Order No.: 45P3988
EAN: 4045454402440
MPN:
771-9973/216-601
Series: 771
WAGO
771-9973/216-601 WAGO Pre-assembled Connector Systems Image 1
771-9973/216-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.3276 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3276 €

Connecting line, 771-9973/216-601, WAGO

The WINSTA MIDI Connecting line for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. WINSTA MIDI with Push-in Cage Clamp spring pressure connection technology is used in a broad range of individual products you can use for quick, easy and maximally flexible installation.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For UPS applications
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No