771-9973/217-101 | WAGO

Connection line, 1 m, plug, 3 pole straight to open end, 2.5 mm², 771-9973/217-101

Order No.: 45P3994
EAN: 4045454402525
MPN:
771-9973/217-101
Series: 771
WAGO
771-9973/217-101 WAGO Pre-assembled Connector Systems Image 1
771-9973/217-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.5442 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5442 €

Connecting line, 771-9973/217-101, WAGO

The WINSTA MIDI Connecting line provides the foundation for installation of fine-stranded and solid conductors. greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is designed for a load of up to 20 A. Therefore, it can also be used for high power loads. The WINSTA MIDI Pluggable Connection System with Push-in Cage Clamp spring pressure connection technology facilitates exemplary electrification. Due to the integrated test slot, it is possible to check connections even when they are plugged in.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For UPS applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No