771-9973/217-701 | WAGO

Connection line, 7 m, plug, 3 pole straight to open end, 2.5 mm², 771-9973/217-701

Order No.: 45P4006
EAN: 4045454402617
MPN:
771-9973/217-701
Series: 771
WAGO
771-9973/217-701 WAGO Pre-assembled Connector Systems Image 1
771-9973/217-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.5612 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.5612 €

Connecting line, 771-9973/217-701, WAGO

The WINSTA MIDI Connecting line for power and signal transmission. It allows flexible, error-free installation in a large number of applications. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - so it is suitable for high power loads. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money. The required safety requirements in connection with EU CPR are met by this product through fire class E.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • With P coding for use in realising an uninterruptible power supply
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No