771-9975/006-201 | WAGO

Connecting line, 2 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9975/006-201

Order No.: 45P6229
EAN: 4045454411084
MPN:
771-9975/006-201
Series: 771
WAGO
771-9975/006-201 WAGO Pre-assembled Connector Systems Image 1
771-9975/006-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.0281 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.0281 €

Connecting line, 771-9975/006-201, WAGO

The WINSTA MIDI Connecting line P coding provides the foundation for assembly of solid and fine-stranded conductors. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Thanks to the included test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Now you can also reduce installation costs without compromising quality and safety: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • For automation controllers
  • With P coding for fault-free power supply
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No