771-9975/006-501 | WAGO

Connecting line, 5 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9975/006-501

Order No.: 45P6235
EAN: 4045454411121
MPN:
771-9975/006-501
Series: 771
WAGO
771-9975/006-501 WAGO Pre-assembled Connector Systems Image 1
771-9975/006-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
24.038 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.038 €

Connecting line, 771-9975/006-501, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports fast, reliable installation. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the included test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.

The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • Simple circuits
  • With P coding for use in realising an uninterruptible power supply
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No