771-9975/016-201 | WAGO

Connecting line, 2 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9975/016-201

Order No.: 45P6259
EAN: 4045454411176
MPN:
771-9975/016-201
Series: 771
WAGO
771-9975/016-201 WAGO Pre-assembled Connector Systems Image 1
771-9975/016-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.5743 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5743 €

Connecting line, 771-9975/016-201, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product meets all the relevant safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For UPS applications
  • Fast, secure installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No