771-9975/016-302 | WAGO

Connecting line, 3 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9975/016-302

Order No.: 45P6262
EAN: 4055143504737
MPN:
771-9975/016-302
Series: 771
WAGO
771-9975/016-302 WAGO Pre-assembled Connector Systems Image 1
771-9975/016-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
26.0015 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
26.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.0015 €

Connecting line, 771-9975/016-302, WAGO

The WINSTA MIDI Connecting line 5-pole provides the foundation for installation of solid and fine-stranded conductors. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • Simple circuits
  • With P coding for fault-free power supply
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No