771-9975/016-401 | WAGO

Connecting line, 4 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9975/016-401

Order No.: 45P6263
EAN: 4045454411190
MPN:
771-9975/016-401
Series: 771
WAGO
771-9975/016-401 WAGO Pre-assembled Connector Systems Image 1
771-9975/016-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
29.4168 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.4168 €

Connecting line, 771-9975/016-401, WAGO

The WINSTA MIDI Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product meets all the relevant fire protection requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For UPS applications
  • Fast, secure installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No