771-9975/017-101 | WAGO

Connecting line, 1 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9975/017-101

Order No.: 45P6273
EAN: 4045454433123
MPN:
771-9975/017-101
Series: 771
WAGO
771-9975/017-101 WAGO Pre-assembled Connector Systems Image 1
771-9975/017-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.9678 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.9678 €

Connecting line, 771-9975/017-101, WAGO

The WINSTA MIDI Connecting line provides the foundation for installation of solid and fine-stranded conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - as a result it is also suitable for robust loads. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also cut installation expenses without compromising safety and quality: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With P coding for fault-free power supply
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No