771-9975/106-102 | WAGO
Connection line, 1 m, socket, 5 pole straight to open end, 1.5 mm², 771-9975/106-102
Connecting line, 771-9975/106-102, WAGO
The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows fast, efficient, error-free installation in a large number of applications. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Protection against mismating eliminates errors
- With P coding for fault-free power supply
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 1 m | |
Coding | P | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |