771-9975/106-202 | WAGO
Connection line, 2 m, socket, 5 pole straight to open end, 1.5 mm², 771-9975/106-202
Connecting line, 771-9975/106-202, WAGO
The WINSTA MIDI Connecting line P coding supports fast, reliable installation. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows fast, efficient, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With P coding for use in implementing an uninterruptible power supply
- Exact dimensions
- Rapid, structured electrical installation
Connection (1) | socket, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 2 m | |
Coding | P | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |