771-9975/106-301 | WAGO

Connection line, 3 m, socket, 5 pole straight to open end, 1.5 mm², 771-9975/106-301

Order No.: 45P3452
EAN: 4045454406639
MPN:
771-9975/106-301
Series: 771
WAGO
771-9975/106-301 WAGO Pre-assembled Connector Systems Image 1
771-9975/106-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.0654 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.0654 €

Connecting line, 771-9975/106-301, WAGO

The WINSTA MIDI Connecting line P coding provides the foundation for installation of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows flexible, error-free installation in a large number of possible uses. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • With P coding for use in implementing an uninterruptible power supply
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No