771-9975/106-402 | WAGO

Connection line, 4 m, socket, 5 pole straight to open end, 1.5 mm², 771-9975/106-402

Order No.: 45P3454
EAN: 4055143496728
MPN:
771-9975/106-402
Series: 771
WAGO
771-9975/106-402 WAGO Pre-assembled Connector Systems Image 1
771-9975/106-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.7433 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.7433 €

Connecting line, 771-9975/106-402, WAGO

The WINSTA MIDI Connecting line P coding. This pluggable installation connector can be used when specifications repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • With P coding for fault-free power supply
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No