771-9975/106-502 | WAGO

Connection line, 5 m, socket, 5 pole straight to open end, 1.5 mm², 771-9975/106-502

Order No.: 45P3456
EAN: 4055143496773
MPN:
771-9975/106-502
Series: 771
WAGO
771-9975/106-502 WAGO Pre-assembled Connector Systems Image 1
771-9975/106-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.4212 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
18.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.4212 €

Connecting line, 771-9975/106-502, WAGO

The WINSTA MIDI Connecting line with protection type IP20 is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows resource-efficient, error-free installation in a large number of applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • With P coding for fault-free power supply
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No