771-9975/106-802 | WAGO

Connection line, 8 m, socket, 5 pole straight to open end, 1.5 mm², 771-9975/106-802

Order No.: 45P3462
EAN: 4055143496797
MPN:
771-9975/106-802
Series: 771
WAGO
771-9975/106-802 WAGO Pre-assembled Connector Systems Image 1
771-9975/106-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.4073 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.4073 €

Connecting line, 771-9975/106-802, WAGO

The WINSTA MIDI Connecting line rated current 16 A. This pluggable installation connector is useful when criteria repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For UPS applications
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding P
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No