771-9975/107-101 | WAGO

Connection line, 1 m, socket, 5 pole straight to open end, 2.5 mm², 771-9975/107-101

Order No.: 45P3463
EAN: 4045454433208
MPN:
771-9975/107-101
Series: 771
WAGO
771-9975/107-101 WAGO Pre-assembled Connector Systems Image 1
771-9975/107-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.5188 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5188 €

Connecting line, 771-9975/107-101, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports fast, reliable installation. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows resource-efficient, error-free installation in a large number of possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • With P coding for use in realising an uninterruptible power supply
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No