771-9975/107-102 | WAGO

Connection line, 1 m, socket, 5 pole straight to open end, 2.5 mm², 771-9975/107-102

Order No.: 45P3464
EAN: 4055143500289
MPN:
771-9975/107-102
Series: 771
WAGO
771-9975/107-102 WAGO Pre-assembled Connector Systems Image 1
771-9975/107-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.5188 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5188 €

Connecting line, 771-9975/107-102, WAGO

The WINSTA MIDI Connecting line rated current 20 A allows assembly of fine-stranded and solid conductors. This pluggable installation connector is used when specifications repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • For automation controllers
  • For UPS applications
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No