771-9975/107-201 | WAGO

Connection line, 2 m, socket, 5 pole straight to open end, 2.5 mm², 771-9975/107-201

Order No.: 45P3465
EAN: 4045454433215
MPN:
771-9975/107-201
Series: 771
WAGO
771-9975/107-201 WAGO Pre-assembled Connector Systems Image 1
771-9975/107-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.8631 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8631 €

Connecting line, 771-9975/107-201, WAGO

The WINSTA MIDI Connecting line 5-pole. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to a huge variety of requirements in no time flat. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • With P coding for use in realising an uninterruptible power supply
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No