771-9975/107-302 | WAGO

Connection line, 3 m, socket, 5 pole straight to open end, 2.5 mm², 771-9975/107-302

Order No.: 45P3468
EAN: 4055143500319
MPN:
771-9975/107-302
Series: 771
WAGO
771-9975/107-302 WAGO Pre-assembled Connector Systems Image 1
771-9975/107-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.2193 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.2193 €

Connecting line, 771-9975/107-302, WAGO

The WINSTA MIDI Connecting line P coding is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows flexible, error-free installation in a large number of possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With P coding for use in implementing an uninterruptible power supply
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding P
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No