771-9975/107-801 | WAGO
Connection line, 8 m, socket, 5 pole straight to open end, 2.5 mm², 771-9975/107-801
Connecting line, 771-9975/107-801, WAGO
The WINSTA MIDI Connecting line P coding supports rapid, correct installation. This pluggable installation connector is used when specifications repeat or is planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With P coding for uninterruptible power supply
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 8 m | |
Coding | P | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |