771-9975/116-102 | WAGO

Connection cable, 1 m, socket, 5 pole straight to open end, 1.5 mm², 771-9975/116-102

Order No.: 45P3480
EAN: 4055143496803
MPN:
771-9975/116-102
Series: WINSTA MIDI
WAGO
771-9975/116-102 WAGO Pre-assembled Connector Systems Image 1
771-9975/116-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.3395 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3395 €

Connecting line, 771-9975/116-102, WAGO

The WINSTA MIDI Connecting line 5-pole is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector is useful when specifications repeat or is distributed on a defined pattern, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For UPS applications
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung P
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No