771-9975/116-202 | WAGO
Connection cable, 2 m, socket, 5 pole straight to open end, 1.5 mm², 771-9975/116-202
Connecting line, 771-9975/116-202, WAGO
The WINSTA MIDI Connecting line 5-pole is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. This pluggable installation connector can be used when specifications repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- For automation controllers
- For UPS applications
- Ready for immediate use
- Fast, secure installation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 2 m | |
Kodierung | P | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |