771-9975/116-501 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 1.5 mm², 771-9975/116-501

Order No.: 45P3487
EAN: 4045454406745
MPN:
771-9975/116-501
Series: WINSTA MIDI
WAGO
771-9975/116-501 WAGO Pre-assembled Connector Systems Image 1
771-9975/116-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.9531 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.9531 €

Connecting line, 771-9975/116-501, WAGO

The WINSTA MIDI Connecting line rated current 16 A. This pluggable installation connector is used when specifications repeat or is distributed on a defined pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • With P coding for uninterruptible power supply
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung P
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No