771-9975/116-502 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 1.5 mm², 771-9975/116-502

Order No.: 45P3488
EAN: 4055143496858
MPN:
771-9975/116-502
Series: WINSTA MIDI
WAGO
771-9975/116-502 WAGO Pre-assembled Connector Systems Image 1
771-9975/116-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.9531 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.9531 €

Connecting line, 771-9975/116-502, WAGO

The WINSTA MIDI Connecting line P coding allows assembly of fine-stranded and solid conductors. This pluggable installation connector is used when requirements repeat or is distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With P coding for fault-free power supply
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung P
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No