771-9975/116-601 | WAGO
Connection cable, 6 m, socket, 5 pole straight to open end, 1.5 mm², 771-9975/116-601
Connecting line, 771-9975/116-601, WAGO
The WINSTA MIDI Connecting line rated current 16 A provides the foundation for installation of solid and fine-stranded conductors. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows resource-efficient, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The Connecting line is equipped with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With P coding for use in realising an uninterruptible power supply
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 6 m | |
Kodierung | P | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |