771-9975/116-701 | WAGO

Connection cable, 7 m, socket, 5 pole straight to open end, 1.5 mm², 771-9975/116-701

Order No.: 45P3491
EAN: 4045454406769
MPN:
771-9975/116-701
Series: WINSTA MIDI
WAGO
771-9975/116-701 WAGO Pre-assembled Connector Systems Image 1
771-9975/116-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
34.7837 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.7837 €

Connecting line, 771-9975/116-701, WAGO

The WINSTA MIDI Connecting line rated current 16 A. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows flexible, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With P coding for use in implementing an uninterruptible power supply
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung P
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No