771-9975/116-801 | WAGO

Connection cable, 8 m, socket, 5 pole straight to open end, 1.5 mm², 771-9975/116-801

Order No.: 45P3493
EAN: 4045454406776
MPN:
771-9975/116-801
Series: WINSTA MIDI
WAGO
771-9975/116-801 WAGO Pre-assembled Connector Systems Image 1
771-9975/116-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
38.1752 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
38.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.1752 €

Connecting line, 771-9975/116-801, WAGO

The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows resource-efficient, error-free installation in numerous applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • With P coding for uninterruptible power supply
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung P
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No