771-9975/117-201 | WAGO

Connection cable, 2 m, socket, 5 pole straight to open end, 2.5 mm², 771-9975/117-201

Order No.: 45P3497
EAN: 4045454433307
MPN:
771-9975/117-201
Series: WINSTA MIDI
771-9975/117-201 WAGO Pre-assembled Connector Systems Image 1
771-9975/117-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.7179 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7179 €

Connecting line, 771-9975/117-201, WAGO

The WINSTA MIDI Connecting line 5-pole supports rapid, correct installation. This pluggable installation connector is useful when criteria repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With P coding for fault-free power supply
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung P
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No