771-9975/117-202 | WAGO

Connection cable, 2 m, socket, 5 pole straight to open end, 2.5 mm², 771-9975/117-202

Order No.: 45P3498
EAN: 4055143500432
MPN:
771-9975/117-202
Series: WINSTA MIDI
771-9975/117-202 WAGO Pre-assembled Connector Systems Image 1
771-9975/117-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.7179 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7179 €

Connecting line, 771-9975/117-202, WAGO

The WINSTA MIDI Connecting line rated current 20 A. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in next to no time. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With P coding for use in implementing an uninterruptible power supply
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung P
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No