771-9975/117-301 | WAGO

Connection cable, 3 m, socket, 5 pole straight to open end, 2.5 mm², 771-9975/117-301

Order No.: 45P3499
EAN: 4045454433314
MPN:
771-9975/117-301
Series: WINSTA MIDI
771-9975/117-301 WAGO Pre-assembled Connector Systems Image 1
771-9975/117-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.2756 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.2756 €

Connecting line, 771-9975/117-301, WAGO

The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • With P coding for use in realising an uninterruptible power supply
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung P
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No