771-9975/117-502 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 2.5 mm², 771-9975/117-502

Order No.: 45P3504
EAN: 4055143500456
MPN:
771-9975/117-502
Series: WINSTA MIDI
771-9975/117-502 WAGO Pre-assembled Connector Systems Image 1
771-9975/117-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
34.4148 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
34.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.4148 €

Connecting line, 771-9975/117-502, WAGO

The WINSTA MIDI Connecting line with protection against mismating provides the foundation for assembly of solid and fine-stranded conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to a huge variety of requirements in no time flat. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • For UPS applications
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung P
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No