771-9975/206-401 | WAGO

Connection cable, 4 m, plug, 5 pole straight to open end, 1.5 mm², 771-9975/206-401

Order No.: 45P4451
EAN: 4055143496933
MPN:
771-9975/206-401
Series: WINSTA MIDI
771-9975/206-401 WAGO Pre-assembled Connector Systems Image 1
771-9975/206-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.7433 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.7433 €

Connecting line, 771-9975/206-401, WAGO

The WINSTA MIDI Connecting line with protection against mismating allows assembly of fine-stranded and solid conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. Due to the included test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and expense.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With P coding for use in implementing an uninterruptible power supply
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung P
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No