771-9975/206-501 | WAGO

Connection cable, 5 m, plug, 5 pole straight to open end, 1.5 mm², 771-9975/206-501

Order No.: 45P4453
EAN: 4045454411282
MPN:
771-9975/206-501
Series: WINSTA MIDI
771-9975/206-501 WAGO Pre-assembled Connector Systems Image 1
771-9975/206-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.4212 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
18.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.4212 €

Connecting line, 771-9975/206-501, WAGO

The WINSTA MIDI Connecting line P coding provides the foundation for installation of solid and fine-stranded conductors. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also lower installation costs without compromising safety and quality: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For UPS applications
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 5 m
Coding P
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No